ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-643
- Mfr. Part No.:
- IG5813
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR410.98
FREE delivery for orders over RM 500.00
In Stock
- Plus 11 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR410.98 |
*price indicative
- RS Stock No.:
- 162-643
- Mfr. Part No.:
- IG5813
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 75mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Series | IG5 | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 75mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Series IG5 | ||
Switching Frequency 500 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor offers a reliable solution for detecting metallic objects in various industrial applications. With its robust threaded housing and stainless steel construction, this device is designed to withstand demanding environments while ensuring durability and longevity. The sensor features a sensing range of 5mm and operates effectively within a wide voltage range, making it suitable for diverse operational setups. Its advanced design incorporates gold-plated contacts and an IP67 protection rating, ensuring reliable performance in challenging conditions. Whether utilised in factory automation or other industrial settings, this sensor provides excellent precision, featuring minimal switch point drift and effective drift correction for various materials. With an impressive mean time to failure of 1884 years, users can trust in its dependability for consistent output over time.
Permanently legible laser type label
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in the food and beverage industry
Safe detection due to large sensing range and low sensor tolerances
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in the food and beverage industry
Safe detection due to large sensing range and low sensor tolerances
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
