ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR505.89

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +MYR505.89

*price indicative

RS Stock No.:
162-624
Mfr. Part No.:
IFT206
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

50mm

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

800 Hz

Series

IFT

COO (Country of Origin):
RO
The ifm electronic inductive sensor revolutionises sensing technology with its robust design and advanced features, catering perfectly to various industrial applications. Engineered for high performance, it combines efficiency and reliability, ensuring seamless operation in demanding environments. The sensor's increased sensing range and superior accuracy positions it as an indispensable tool for improving process automation. Enhanced by a threaded housing for easy installation, it is ideal for flush mounting in confined spaces. The product also excels in ambient conditions, showcasing resilience against temperature variations and protection against dust and water ingress. A noteworthy addition to any modern setup, it aligns with industry standards while promising exceptional durability and functionality.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments