NCS36000DRG onsemi, 3 V to 5.75 V 14-Pin SOIC
- RS Stock No.:
- 805-1766
- Mfr. Part No.:
- NCS36000DRG
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-1766
- Mfr. Part No.:
- NCS36000DRG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Type | Proximity Sensor | |
| Output Type | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Maximum Operating Supply Voltage | 5.75 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Type Proximity Sensor | ||
Output Type CMOS | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Maximum Operating Supply Voltage 5.75 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Minimum Operating Supply Voltage 3 V | ||
NCS36000, Passive Infrared (PIR) Detector Controller, ON Semiconductor
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Sensor Interfaces, ON Semiconductor
