NCS36000DG onsemi, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
753-2664
Mfr. Part No.:
NCS36000DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.75mm

Height

1.75mm

Length

8.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4mm

NCS36000, Passive Infrared (PIR) Detector Controller, ON Semiconductor


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Sensor Interfaces, ON Semiconductor