- RS Stock No.:
- 177-3597
- Mfr. Part No.:
- QT60326-ASG
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3597
- Mfr. Part No.:
- QT60326-ASG
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The digital charge transfer Qmatrix ICs are designed to detech human touch on up 48 keys arec used within an scanned.passive X-Y matrix .they will project such keys through almost any dielectric eg.glass,plastic,stone,creamic,and even wood ,up to thickness of 5cm or more.
securioty keypanels
Appliance controls
ATM machine
Automotive panels
industrial keyboards
outdoor keypads
Touch-screens
Machine tools
Appliance controls
ATM machine
Automotive panels
industrial keyboards
outdoor keypads
Touch-screens
Machine tools
Specifications
Attribute | Value |
---|---|
Sensor Type | Capacitive |
Maximum Output Current | 1 (Source) mA, 4 (Sink) mA |
Maximum Output Voltage | 0.6 V |
Switching Mode | Digital |
Output Type | Open Drain |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 44 |
Maximum Supply Current | 25 mA |
Dimensions | 10.1 x 8 x 1.05mm |
Height | 1.05mm |
Length | 10.1mm |
Width | 8mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | 4.75 V |
Series | QT60326 |
Minimum Operating Temperature | -40 °C |