- RS Stock No.:
- 135-7101
- Mfr. Part No.:
- EKMB1193113
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-7101
- Mfr. Part No.:
- EKMB1193113
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motion Detectors
More detailed technical information is available from our web site.
Specifications
Attribute | Value |
---|---|
Sensor Type | Pyroelectric Infrared Sensor |
Maximum Output Current | 100µA |
Maximum Output Voltage | 0.5 V |
Sensing Distance | 2.2m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Supply Current | 1 μA |
Dimensions | 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm |
Height | 17.2mm |
Minimum Operating Supply Voltage | -0.3 V |
Width | 11 (Base) mm, 14.9 (Top) mm |
Series | EKMB |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -20 °C |
Maximum Operating Supply Voltage | 4.5 V |