VL53L0CXV9DH/1 STMicroelectronics, VL53L0X Time-of-Flight, 2m 2.6 V to 3.5 V 12-Pin LGA12
- RS Stock No.:
- 215-162
- Mfr. Part No.:
- VL53L0CXV9DH/1
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
MYR90,440.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | MYR18.088 | MYR90,440.00 |
*price indicative
- RS Stock No.:
- 215-162
- Mfr. Part No.:
- VL53L0CXV9DH/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Time-of-Flight | |
| Maximum Switching Frequency | 400 kHz | |
| Sensing Distance | 2m | |
| Package Type | LGA12 | |
| Pin Count | 12 | |
| Series | VL53L0X | |
| Minimum Operating Supply Voltage | 2.6 V | |
| Maximum Operating Supply Voltage | 3.5 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Time-of-Flight | ||
Maximum Switching Frequency 400 kHz | ||
Sensing Distance 2m | ||
Package Type LGA12 | ||
Pin Count 12 | ||
Series VL53L0X | ||
Minimum Operating Supply Voltage 2.6 V | ||
Maximum Operating Supply Voltage 3.5 V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Time-of-Flight (ToF) laser-ranging module housed in the smallest package on the market today, providing accurate distance measurement whatever the target reflectance, unlike conventional technologies. It can measure absolute distances up to 2 m, setting a new benchmark in ranging performance levels, opening the door to various new applications.
Single reflowable component
No additional optics
Single power supply
No additional optics
Single power supply
Related links
- VL53L0CXV9DH/1 STMicroelectronics 2m 2.6 V to 3.5 V 12-Pin LGA12
- VL53L3CXV9DH/1 STMicroelectronics 3m 2.6 V to 3.5 V 12-Pin LGA12
- VL53L4CXV9DH/1 STMicroelectronics 6m 2.6 V to 3.5 V 12-Pin LGA12
- VL53L4CDV9DH/1 STMicroelectronics 1300mm 2.6 V to 3.5 V 12-Pin LGA12
- VL53L0CXV0DH/1 STMicroelectronics 2m 2.6 V to 3.5 V 12-Pin LGA
- VL53L1CBV0FY/1 STMicroelectronics 4m 2.6 V to 3.5 V 12-Pin LGA
- VL53L1CXV0FY/1 STMicroelectronics 4m 2.6 V to 3.5 V 12-Pin LGA
- VL53L4CXV0DH/1 STMicroelectronics 6m 2.6 V to 3.5 V 12-Pin LGA
