Ansell WR17S-00111-04 White Anti-Static SMS Fabric Protective Hood, Resistant to Light Sprays, Solid Particles
- RS Stock No.:
- 248-6469
- Mfr. Part No.:
- WR17S-00111-04
- Manufacturer:
- Ansell
Subtotal (1 unit)**
MYR47.53
44 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR47.53 |
**price indicative
- RS Stock No.:
- 248-6469
- Mfr. Part No.:
- WR17S-00111-04
- Manufacturer:
- Ansell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansell | |
Type | Coverall | |
Application | Chemical | |
Resistant To | Light Sprays, Solid Particles | |
Reusable/Disposable | Disposable | |
Anti-Static | Yes | |
Size | L | |
Material | SMS Fabric | |
Visor/No Visor | No visor | |
Quantity Per Package | 40 | |
Colour | White | |
Range | W17S111 | |
Select all | ||
---|---|---|
Brand Ansell | ||
Type Coverall | ||
Application Chemical | ||
Resistant To Light Sprays, Solid Particles | ||
Reusable/Disposable Disposable | ||
Anti-Static Yes | ||
Size L | ||
Material SMS Fabric | ||
Visor/No Visor No visor | ||
Quantity Per Package 40 | ||
Colour White | ||
Range W17S111 | ||
Related links
- Ansell WR17S-00111-03 White Anti-Static SMS Fabric Protective Hood...
- Ansell WR17S-00111-05 White Anti-Static SMS Fabric Protective Hood...
- Ansell WR17S-00111-02 White Anti-Static SMS Fabric Protective Hood...
- Ansell WR17S-00111-06 White Anti-Static SMS Fabric Protective Hood...
- Ansell WH25W-00111-04 White Anti-Static Polypropylene Protective...
- Ansell WH25T-00111-04 White Anti-Static Polypropylene Protective...
- Ansell WH25W-00111-03 White Anti-Static Polypropylene Protective...
- Ansell WH25W-00111-06 White Anti-Static Polypropylene Protective...