- RS Stock No.:
- 465-0851
- Mfr. Part No.:
- 21.0882
- Manufacturer:
- Wolk
Discontinued product
- RS Stock No.:
- 465-0851
- Mfr. Part No.:
- 21.0882
- Manufacturer:
- Wolk
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Prohibition sign, DO NOT switch on/off
Weather-resistant signs in two material types, for indoor and outdoor use.
Aluminium
Embossed, not self-adhesive
Scratch-proof stove finish
Temperature resistant from -40 °C → +160 °C
Scratch-proof stove finish
Temperature resistant from -40 °C → +160 °C
PVC film
Printed, self-adhesive
Temperature resistant from -30 °C → +70 °C
Temperature resistant from -30 °C → +70 °C
Approvals
BGV A8 P10, DIN 4844-2
Specifications
Attribute | Value |
---|---|
Text Language | None |
Sign Description | Do Not Alter State of Switch |
Material | PVC |
Self-Adhesive | Yes |
Sign Text/Symbol | Symbol |
Colour | Black/Red/White |
Quantity Per Package | 1 |
Diameter | 100mm |
Sign or Label | Label |