PET No Pedestrians Prohibition Sign
- RS Stock No.:
- 179-2491
- Mfr. Part No.:
- PIC 202-DIA 200-B7541 (BRANDED)
- Manufacturer:
- Brady
Bulk discount available
Subtotal (1 unit)**
MYR17.02
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR17.02 |
10 - 19 | MYR16.51 |
20 + | MYR16.01 |
**price indicative
- RS Stock No.:
- 179-2491
- Mfr. Part No.:
- PIC 202-DIA 200-B7541 (BRANDED)
- Manufacturer:
- Brady
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brady | |
Sign Description | No Pedestrians | |
Material | PET | |
Self-Adhesive | Yes | |
Sign Text/Symbol | Symbol | |
Colour | Black/Red/White | |
Quantity Per Package | 1 | |
Diameter | 200mm | |
Sign or Label | Label | |
Select all | ||
---|---|---|
Brand Brady | ||
Sign Description No Pedestrians | ||
Material PET | ||
Self-Adhesive Yes | ||
Sign Text/Symbol Symbol | ||
Colour Black/Red/White | ||
Quantity Per Package 1 | ||
Diameter 200mm | ||
Sign or Label Label | ||
Related links
- PET No Unauthorised Access Prohibition Sign, None
- PET No Smoking Prohibition Sign, None
- PET No Mobiles Prohibition Sign, None
- PET No Climbing On The Pallet Truck Prohibition Sign, None
- Brady PET Mandatory Mask Sign With Pictogram Only Text
- Brady PET Mandatory Use This Walkway Sign With Pictogram Only Text
- Brady PET Mandatory Hand Protection Sign With Pictogram Only Text
- Brady PET Mandatory Eye Protection Sign With Pictogram Only Text