- RS Stock No.:
- 817-3632
- Mfr. Part No.:
- MCP6G01T-E/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 817-3632
- Mfr. Part No.:
- MCP6G01T-E/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Programmable Gain Amplifiers (PGA), Microchip
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Maximum Input Offset Voltage | 4.5mV |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Rail to Rail |
Dimensions | 5 x 3.99 x 1.55mm |
Height | 1.55mm |
Width | 3.99mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 5mm |