Silicon Labs EFM8LB12F64E-B-QFP32, 8bit CIP-51 Microcontroller, EFM8LB1, 72MHz, 64 kB Flash, 32-Pin QFP
- RS Stock No.:
- 915-8763
- Mfr. Part No.:
- EFM8LB12F64E-B-QFP32
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 915-8763
- Mfr. Part No.:
- EFM8LB12F64E-B-QFP32
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
EFM8LB Laser Bee Microcontrollers, Silicon Labs
The Silicon Labs Laser Bee family of 8-Bit microcontrollers (MCU) offers high performance for analogue intensive applications operating at up to 72 MHz. They include a 14-bit ADC, 12-bit DAC, Temperature Sensor accurate to ±3°C and high-speed communication peripherals.
The 14-bit ADC (850 ksps) provides accurate analogue measurements with zero external components, improving system performance without adding cost or power. With the auto-scan/DMA/accumulation features added to the ADC, filtering is done without MCU intervention. The MCU core is freed up to perform other complex computation algorithm or can be kept in low-power mode.
Maintain consistent performance across variable environmental conditions with the integrated ±3°C Temperature Sensor. It can be used to adjust coefficients and maintain optimal performance through the operating temperature range.
The Laser Bee family are ideal for application requiring a precision MCU and where space is limited, such as optical modules. Available in packages as small as 3 x 3 mm.
The 14-bit ADC (850 ksps) provides accurate analogue measurements with zero external components, improving system performance without adding cost or power. With the auto-scan/DMA/accumulation features added to the ADC, filtering is done without MCU intervention. The MCU core is freed up to perform other complex computation algorithm or can be kept in low-power mode.
Maintain consistent performance across variable environmental conditions with the integrated ±3°C Temperature Sensor. It can be used to adjust coefficients and maintain optimal performance through the operating temperature range.
The Laser Bee family are ideal for application requiring a precision MCU and where space is limited, such as optical modules. Available in packages as small as 3 x 3 mm.
The EFM8 8-bit microcontroller family has an unparalleled combination of features and capabilities including a high-speed pipelined 8051 core, ultra-low power, precision analogue and enhanced communication peripherals, integrated oscillators, small-footprint packages, and a crossbar architecture that enables flexible digital and analogue multiplexing to simplify PCB design and I/O signal routing. These next-generation 8-bit devices are aimed at the engineer developing products for the Internet-of-Things (IoT) which will be very small, perform complex processing and run off tiny batteries.
Specifications
Attribute | Value |
---|---|
Family Name | EFM8LB1 |
Package Type | QFP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | CIP-51 |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 72MHz |
RAM Size | 4.352 kB |
USB Channels | 0 |
Typical Operating Supply Voltage | 2.2 → 3.6 V |
Width | 7mm |
Dimensions | 7 x 7 x 1.05mm |
Program Memory Type | Flash |
Data Rate | 12Mbps |
Minimum Operating Temperature | -40 °C |
Height | 1.05mm |
ADCs | 20 x 14 bit |
Length | 7mm |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | Pipelined |
Maximum Number of Ethernet Channels | 0 |