ON Semiconductor 868MHz SigFox Development Kit for AX-SFEU-1-01-TB05

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AX-SIGFOX SoC Development Kit

The DVK-SFEU-1-GEVK kit is a development kit for the designer starting out with the AX-SIGFOX chip, an ultra-low power high-performance RF SoC for a SIGFOX LPWAN communications link.

Based on AX-SIGFOX System-on-Chip (RS 915-8757)
Transmitter Operating Frequency: 868.13MHz ISM Band
RF Output Power: up to +14dBm, DBPSK
Uplink OTA Data Rate: 100bps
Receiver Operating Frequency: 869.525MHz ISM Band
Receiver Sensitivity: -126dBm @ 600bps, GFSK
Downlink OTA Data Rate: 600bps
Channel bandwidth: 12.5kHz
SIGFOX protocol packet handler
SMA antenna connector
Dimensions: 33 x 15mm

Supplied with

USB debug adapter

Specifications
Attribute Value
RF Technology SigFox
Kit Classification Development Kit
Featured Device AX-SFEU-1-01-TB05
Frequency 868MHz
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 730.26
units
Per unit
1 +
MYR730.26
Related Products
CY4607M from Cypress is a complete development kit ...
Description:
CY4607M from Cypress is a complete development kit for developing a fixed-function, low-power 4-port Multi-TT USB 2.0 hub controller. Multiple Transaction TranslatorCompliance with USB 2.0 specification480 Mbps, 12 Mbps, 1.5 Mbps operationLow-power consumptionSupports Internal or External Voltage regulationMaximum ...
The USB to Serial Bridge Controller provides a ...
Description:
The USB to Serial Bridge Controller provides a single configurable serial channel for UART/I²C/SPI interfaces, with low power consumption in stand-by mode.The CY7C65211 controller integrates CapSense capacitive-touch sensing technology (for touch sensitive key switches), and Battery Charging Detection logic. The ...
Radio Frequency Development Kit. Low cost single board ...
Description:
Radio Frequency Development Kit. Low cost single board development kit supporting Bluetooth low energy, ANT and 2.4GHzArduino Uno shield compatibleARM mbed enabledAll GPIO and interfaces available at edge connectorsSegger J-Link OB Program/Debug supported.
The BLE-IOT-GEVB evaluation board adds Bluetooth 5 and ...
Description:
The BLE-IOT-GEVB evaluation board adds Bluetooth 5 and BLE functionality to the IoT Development Kit (IDK). Ultra-low power, Bluetooth 5 certified SoC – RSL10 (Cortex M3, LPDSP)Connects to IDK through Arduino style connectorsCombine with sensors and actuators on the IDK ...