- RS Stock No.:
- 907-5876
- Mfr. Part No.:
- TVIP41660
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 907-5876
- Mfr. Part No.:
- TVIP41660
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS WLAN HD 720p PTZ Indoor Dome Camera
HD video surveillance indoors
With a detailed high resolution of 1280 x 720 pixels, the TVIP41660 WLAN HD 720p pan/tilt/zoom indoor dome camera records 25 frames per second. The PTZ camera (PTZ refers to the functions pan, tilt and zoom) has a triple optical and 16-times digital zoom, meaning that even distant image sections can be viewed up-close to enable exact person recognition
With a detailed high resolution of 1280 x 720 pixels, the TVIP41660 WLAN HD 720p pan/tilt/zoom indoor dome camera records 25 frames per second. The PTZ camera (PTZ refers to the functions pan, tilt and zoom) has a triple optical and 16-times digital zoom, meaning that even distant image sections can be viewed up-close to enable exact person recognition
3x optical and 16x digital zoom for detailed images
Web and mobile access to live images and panning, tilting and zooming using the IPCam app or a browser
Integrated microSD card slot for internal data storage, which functions as a back up solution
With WDR function for backlight compensation – ideal for entrance areas
Integrated motion sensor system
With alarm output for controlling an external sounder (e.g. siren, light)
WPS button for easy set-up of the WLAN connection
PoE (Power over Ethernet) compatible
Web and mobile access to live images and panning, tilting and zooming using the IPCam app or a browser
Integrated microSD card slot for internal data storage, which functions as a back up solution
With WDR function for backlight compensation – ideal for entrance areas
Integrated motion sensor system
With alarm output for controlling an external sounder (e.g. siren, light)
WPS button for easy set-up of the WLAN connection
PoE (Power over Ethernet) compatible
Mobile access to live images
The pan, tilt and zoom functions can be controlled either using the IPCam, app or browser. It is also possible to gain mobile access to live images online, with the extra convenience of doing so using a smartphone or tablet app. What's more, the camera also offers the option of sending the video data by email.
The pan, tilt and zoom functions can be controlled either using the IPCam, app or browser. It is also possible to gain mobile access to live images online, with the extra convenience of doing so using a smartphone or tablet app. What's more, the camera also offers the option of sending the video data by email.
Ideal installation: Entrance area
The camera is particularly suitable for monitoring entrance areas thanks to its built-in motion sensors and WDR function for backlight compensation. The integrated microSD card slot for internal data storage functions as a back up solution
The camera is particularly suitable for monitoring entrance areas thanks to its built-in motion sensors and WDR function for backlight compensation. The integrated microSD card slot for internal data storage functions as a back up solution
Flexible mounting options
Thanks to PoE (Power over Ethernet), it is possible to power the camera using the network cable, with no additional cables required.
The WPS button is used to facilitate setting up the WLAN connection. An external sounder, such as a siren, can also be easily controlled via an alarm output
Thanks to PoE (Power over Ethernet), it is possible to power the camera using the network cable, with no additional cables required.
The WPS button is used to facilitate setting up the WLAN connection. An external sounder, such as a siren, can also be easily controlled via an alarm output
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Maximum Resolution | 1280 x 720pixels |
Power Over Ethernet | Yes |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP54 |
Sensor Type | 1/3 in Progressive Scan CMOS |
Focal Length | 3.6 → 11mm |
Depth | 84 mm |
Height | 84 mm |
Width | 120mm |