Siretta's range of SNYPER signal and network testers are available for both 2G (8968187) and 3G (8968181) networks. They allow you to establish the best GPRS connection for your location by providing data on antenna placement, existing performance and network operator options. All of this data can be summarized at once on the tester display.
Features & Benefits of the SNYPER Signal and Network Testers 2G bands (850/900/1800/1900 MHz) 3G bands (900/2100 MHz) 2.4 inch QVGA TFT display with 320 x 340 RGB Customised tester settings Signal strength thresholds Able to show networks globally Measures & detects nearby GSM base stations Intuitive menus Power saving through automatic power down (after a set period of time) Uses any antenna with a SMA connector Always stores the last data summary until a new one is created -20° C to +75° C operating temperature range
Kit Contents; The SNYPER testers come with a protective case, multi-region power supply and rechargeable battery.