- RS Stock No.:
- 893-6806
- Mfr. Part No.:
- 1240910000
- Manufacturer:
- Weidmüller
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,919.72
Units | Per Unit |
1 + | MYR1,919.72 |
- RS Stock No.:
- 893-6806
- Mfr. Part No.:
- 1240910000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Weidmuller Unmanaged Ethernet Switch, 6 Ports, 115mm Height- Basic Line Series - 1240910000
Want to connect your devices at the snap of a finger? This unmanaged Ethernet switch from Weidmuller is just what you're looking for. As it has six RJ45 ports, you can link multiple appliances to the network hub, simplifying your data transfer operations. The unit is an unmanaged type, so you don't need to configure it, making set-up a cinch. A wide operating temperature range between -10°C and +60°C means you can rely on this component to stand up to challenging environments.
Features & Benefits
• DIN rail mounting for snappy installation
• LED indicators offer at-a-glance monitoring
• Compact dimensions of 115 (H) x 50 (W) x 70mm (D) for installation in confined spaces
• IP30 rating means it's finger-safe and protected against tools and wires larger than 2.5mm
• LED indicators offer at-a-glance monitoring
• Compact dimensions of 115 (H) x 50 (W) x 70mm (D) for installation in confined spaces
• IP30 rating means it's finger-safe and protected against tools and wires larger than 2.5mm
Applications
• Automation systems
• Water treatment facilities
• Railways
• Water treatment facilities
• Railways
What's the device's maximum supply voltage?
Thanks to its maximum supply voltage of 60V DC, this switch is suitable for use in low-power applications.
How durable is this component?
This component has an MTBF of just under 2.5 million hours, giving you long-lasting performance.
Weidmuller
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 x SC Multimode, 6 x RJ45 |
Switch Type | Unmanaged |
RJ45 Ports | 6 |
Height | 115mm |
Series | IE-SW-BL08 |
Depth | 70mm |
Width | 50mm |
Dimensions | 70 x 115 x 50mm |