- RS Stock No.:
- 880-1845
- Mfr. Part No.:
- RST-16-1
- Manufacturer:
- Schmersal
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR138.44
Units | Per Unit |
1 + | MYR138.44 |
- RS Stock No.:
- 880-1845
- Mfr. Part No.:
- RST-16-1
- Manufacturer:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Magnetic Actuator, 16mm Length, 60mm Width - RST-16-1
Choose this magnetic actuator from Schmersal as part of a safety switch system on a guard door. As it's a magnetic-type actuator, it doesn't make direct contact with the switch. This means there's no risk of mechanical wear, so the switch will last a long time and won't need a lot of maintenance. Thanks to its compact dimensions of 16 (length) x 60 (width) x 6.8mm (depth), it's a good choice for installation in tight spaces. Mount it using two M5 countersunk screws for a secure hold that won't come loose easily.
Features & Benefits
• Light weight of 10g adds minimal strain to your equipment
• Flat profile means it stays flush in the switch assembly, preventing accidental disconnection
• Plastic body is impact and corrosion-resistant for an extended service life
• Meets IEC 61508 standards for use in safety systems
• Flat profile means it stays flush in the switch assembly, preventing accidental disconnection
• Plastic body is impact and corrosion-resistant for an extended service life
• Meets IEC 61508 standards for use in safety systems
Applications
• Chemical plants
• Assembly factories
• Manufacturing industry
• Laboratories
• Assembly factories
• Manufacturing industry
• Laboratories
What safety switches can I use this actuator with?
This actuator can be used with Schmersal safety switches from the RSS 36, RSS 36 AS, RSS260 and RSS260 AS ranges, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Housing Material | Plastic |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
IP Rating | IP67 |
Width | 60mm |
Length | 16mm |
Depth | 6.8mm |