- RS Stock No.:
- 865-9596
- Manufacturer:
- RS PRO
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
632 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR19.96
Units | Per Unit |
1 - 14 | MYR19.96 |
15 - 74 | MYR19.71 |
75 + | MYR16.23 |
- RS Stock No.:
- 865-9596
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Flexible PVC Cable Cover
Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.
RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.
RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.
Features and Benefits:
Lays flat
Pre-split base for ease of use
Range of colours (black, grey, brown and white) and sizes to suit your requirements
Supplied in a roll
Easy to cut
Pre-split base for ease of use
Range of colours (black, grey, brown and white) and sizes to suit your requirements
Supplied in a roll
Easy to cut
Typical Applications
Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops
Home
Offices
Warehouses
Shops
Home
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 19 x 10.9mm |
Length | 1m |
Width | 66 mm |
Internal Dimensions | 19 x 10.9mm |
Colour | Black |
Material | PVC |