- RS Stock No.:
- 862-6521
- Mfr. Part No.:
- M09-HARZ-HTM140M
- Manufacturer:
- envisionTEC
Discontinued product
- RS Stock No.:
- 862-6521
- Mfr. Part No.:
- M09-HARZ-HTM140M
- Manufacturer:
- envisionTEC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EnvisionTEC HTM140 M 3D Printer Resin
EnvisionTECs HTM140 High Temperature Mold Material dramatically changes 3D printing capabilities for manufacturers. With a heat deflection temperature of 140゚C straight out of the machine, high definition parts printed in HTM140 can be directly vulcanized in rubber, eliminating the need for a metal master. It is designed to withstand both the heat and pressure of vulcanizing the model in rubber with incredible detail and no loss of dimensional stability. It can also be used in a variety of applications that require thermal resistance such as items to be metallized or tested for high temperature gas and liquid applications
HTM140 can be painted and is used in the toy industry for final-use applications; the high-quality surface finish makes it a great choice for small details, while the striking dark green colour highlights the features of the build.
Applications:
Aerospace, Animation and Entertainment, Architecture and Art, Automotive, Consumer Packaged Goods, Education, Electronics, Manufacturing, Sporting Goods, Toys
Specifications
Attribute | Value |
---|---|
Machine Specific | Yes |
Colour | Green |
For Use With | Perfactory Micro XL |
Printing Material | HTM140 M |