- RS Stock No.:
- 862-1652
- Mfr. Part No.:
- DVMM132B
- Manufacturer:
- Mosses & Mitchell
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR1,952.10
Units | Per Unit |
1 - 4 | MYR1,952.10 |
5 - 9 | MYR1,903.29 |
10 + | MYR1,855.71 |
- RS Stock No.:
- 862-1652
- Mfr. Part No.:
- DVMM132B
- Manufacturer:
- Mosses & Mitchell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moses & Mitchell Midi-Musa HDTV Video Patch Bay
Moses & Mitchell DVMM Midi MUSA-BNC high definition video patch bay, high definition video processing requires a signal path capable of handling in excess of 3.0 GHz. This Mosses & Mitchell 75 Ohm, High Definition patch panel utilises Midi Video-BNC connectors in a 1U panel, with 32 way. The Midi MUSA connector has an analogue bandwidth of more than 3GHz and exhibits minimal reflections and attenuation.The Front panel of this Moses & Mitchell video patch bay is manufactured from a high quality aluminium extrusion in a black finish.Each row of connectors has a dedicated designation strip for easy identification and to the rear a lacing bar to offer support for the cables used in installation.
Moses & Mitchell Audio and Video Patch Panels
Specifications
Attribute | Value |
---|---|
Type | Video |
Number of Ports | 2x 32 |
Rack Height | 1U |