- RS Stock No.:
- 845-6713
- Mfr. Part No.:
- CI 11P1 - 1SNA175207R0700
- Manufacturer:
- Entrelec
45 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR82.11
Units | Per Unit |
1 + | MYR82.11 |
- RS Stock No.:
- 845-6713
- Mfr. Part No.:
- CI 11P1 - 1SNA175207R0700
- Manufacturer:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Printed Circuit Board, Pre-Punched CI 11.P1
Printed circuit board for installation into the Entrelec empty DIN rail mount module PF-N1 (see RS 874-3834)
Pre-punched
Material: epoxy resin UL94 VO
Thickness of circuit: 0.8 mm
Thickness of copper: 35μm
Material: epoxy resin UL94 VO
Thickness of circuit: 0.8 mm
Thickness of copper: 35μm
SNA Series Accessories
ABB terminal markers, suitable for use with the ABB SNA range of DIN rail terminal blocks.
Specifications
Attribute | Value |
---|---|
Accessory Type | PCB Matrix |
Series | SNA |
For Use With | Din Rail Component Box |