Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Push Button Switches & Components
/
Push Button Contact Blocks & Light Blocks
Idec HW Series Contact Block - 1NO 600 V
RS Stock No.:
833-6770
Mfr. Part No.:
HW-C10
Manufacturer:
Idec
View this category
Discontinued product
RS Stock No.:
833-6770
Mfr. Part No.:
HW-C10
Manufacturer:
Idec
Legislation and Compliance
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Attribute
Value
Block Type
Contact Block
Voltage Rating
600V
Series
HW Series
Contact Configuration
1NO
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
10A