- RS Stock No.:
- 821-2501
- Mfr. Part No.:
- 50865-2
- Manufacturer:
- TE Connectivity
1543 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2.65
Units | Per Unit |
1 - 499 | MYR2.65 |
500 - 999 | MYR2.54 |
1000 + | MYR2.33 |
- RS Stock No.:
- 821-2501
- Mfr. Part No.:
- 50865-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Discrete PCB Connections
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | 4 Series |
Wire Size | 20 → 18 AWG |
Length | 6.6mm |
Number of Rows | 1 |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Current Rating | 7.5A |
Termination Method | Solder |
Housing Material | Beryllium Copper |
Number of Contacts | 1 |