Shure Boundary Microphone CVB-W/C, 180Ω Cardioid

  • RS Stock No. 819-9476
  • Mfr. Part No. CVB-W/C
  • Manufacturer Shure
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Boundary Microphones Cardioid Cable

Boundary microphones are available for use with desktop installed sound reinforcement applications.

Seamless design fits within any design aesthetic
Cardioid pattern 819-9473 & 819-9476
Omnidirectional pattern 819-9470 & 819-9489
12 ft XLR Cable attached
Sturdy, reliable construction

Specifications
Attribute Value
Type Condenser
Directionality/Polar Pattern Cardioid
Frequency Response 70 Hz → 16 kHz
Maximum Sound Pressure Level 120dB
Impedance 180Ω
Signal to Noise Ratio 67dB
Connector XLR
Cable Included Yes
Weight 227g
Height 24mm
Length 63mm
Maximum Frequency Response 16 kHz
Minimum Frequency Response 70 Hz
Width 88mm
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 725.99
units
Per unit
1 - 4
MYR725.99
5 +
MYR707.86
Related Products
Wide range condenser microphone designed for use on ...
Description:
Wide range condenser microphone designed for use on flat surfaces in meeting rooms, conferences, video conferences, studios, schools, etc. Unobtrusive and easy to useElectret element for greater frequency response and dynamic rangeUnidirectional pattern via low cut filter.
Dynamic gooseneck microphones with excellent ambient noise isolation ...
Description:
Dynamic gooseneck microphones with excellent ambient noise isolation and feedback rejection. 3 pin XLR Type jackIntegral multi-layer breath / wind filterAll metal case with non-glare black finishBuilt-in push to talk / push to lock switch (Stock Number 302-2283 only).
Industry standard vocalist microphoneUnswitched modelUnidirectional polar response pattern ...
Description:
Industry standard vocalist microphoneUnswitched modelUnidirectional polar response pattern uniform at all frequenciesA rugged spherical windshield attenuates external noises whilst internal construction reduces transmission of handling noise, giving a high gain-before-feedback capabilityOutput terminations are by ...
Exceptional for musical instrument pickup and vocalsBright, clean ...
Description:
Exceptional for musical instrument pickup and vocalsBright, clean sound and contoured frequency response - ideal for live sound reinforcement and recordingEffective cardioid (unidirectional) pickup pattern which isolates the main sound source while minimizing background noiseContoured frequency response for clean, ...