Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Network & Telecom Connectors
/
Pluggable I/O Connectors
HARTING Network Connector Male 10-Position, 27111222001
RS Stock No.:
805-5367
Mfr. Part No.:
27111222001
Manufacturer:
HARTING
View this category
Discontinued product
RS Stock No.:
805-5367
Mfr. Part No.:
27111222001
Manufacturer:
HARTING
Technical data sheets
Legislation and Compliance
Product Details
Specifications
27111222001
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
2.0mm Modular metric high speed connector - Harting
Attribute
Value
Type
Network Connector
Gender
Male
Body Orientation
Straight
Number of Ports
1
Number of Contacts
10
Current Rating
1.5A
Voltage Rating
750 V
Housing Material
Stainless Steel
Termination Method
Solder
Series
Har-Link