- RS Stock No.:
- 803-8384
- Mfr. Part No.:
- TVIP41500
- Manufacturer:
- ABUS
- RS Stock No.:
- 803-8384
- Mfr. Part No.:
- TVIP41500
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS IR Mini HD 720p Network Outdoor Dome Camera
The ABUS TVIP41500 IR mini HD 720p network outdoor dome camera records 25 images per second at a resolution of 1280 x 720 pixels. With this high, detailed resolution of, it delivers precise video images for accurate recognition of persons. The built in motion sensors and the WDR backlight compensation function make the camera especially suitable for monitoring entrance areas. It stands out with its plain design and high protection class (IP66), which means it can be used both outdoors and indoors. The camera has integrated IR LEDs for 24/7 use both day and night
Compact day/night vision IP outdoor dome camera
Various camera installation options - whether indoors or outdoors
Simple design and high protection class (IP66)
Detailed high resolution, thanks to 1280 x 720 pixel at 25 frames/second
1 x 1-metre network cable included
Internet and mobile access to live pictures via app and browser
Sending pictures by e-mail
Integrated motion sensor system
Various camera installation options - whether indoors or outdoors
Simple design and high protection class (IP66)
Detailed high resolution, thanks to 1280 x 720 pixel at 25 frames/second
1 x 1-metre network cable included
Internet and mobile access to live pictures via app and browser
Sending pictures by e-mail
Integrated motion sensor system
Mobile access to live images
As well the option of accessing live images on a mobile phone using via app and browser, the video data can also be sent by e-mail
Note
Thanks to PoE (Power over Ethernet), you can power the camera using the network cable and do not need to lay an additional power cable.
Camera recording is only possible in the VMS Express not in VMS Basic, Professional, Enterprise or with an NAS recording system
Camera recording is only possible in the VMS Express not in VMS Basic, Professional, Enterprise or with an NAS recording system
Specifications
Attribute | Value |
---|---|
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/3 in Progressive Scan CMOS |
Focal Length | 4mm |
Diameter | 111mm |
Height | 82 mm |