- RS Stock No.:
- 803-8375
- Mfr. Part No.:
- TVCC40010
- Manufacturer:
- ABUS
- RS Stock No.:
- 803-8375
- Mfr. Part No.:
- TVCC40010
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS CCTV Camera
The ABUS day/night outdoor CCTV miniature camera has an ultra-high resolution of 600 Tvl. It is the ideal supplement to the TVVR30004 4-channel recorder and the TVVR30104 video surveillance kit. It stands out with its plain and unobtrusive design which means it can be used both outdoors and indoors without additional weatherproof housing.
Note:
Fast and easy installation is guaranteed with the 20m combination cable and power supply unit provided.
Note:
Fast and easy installation is guaranteed with the 20m combination cable and power supply unit provided.
Features and Benefits
1 x 20 metre coaxial cable included
1/3 in DIS sensor
Operating temperature ranges between -20°C and 50°C
Simple design and high protection class
Varied camera installation options - whether indoors or outdoors
1/3 in DIS sensor
Operating temperature ranges between -20°C and 50°C
Simple design and high protection class
Varied camera installation options - whether indoors or outdoors
Certifications
IP66 rated
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Vandal Resistant | No |
IR | Yes |
Audio Support | No |
IP Rating | IP66 |
Sensor Type | 1/3 in DIS |
Height | 150 mm |
Width | 70mm |