- RS Stock No.:
- 801-4748
- Mfr. Part No.:
- T0051320599N
- Manufacturer:
- Weller
In Global stock for delivery within 4 - 6 working days
Added
Price Each
Was MYR2,053.40
You pay
MYR1,784.50
Units | Per Unit |
1 + | MYR1,784.50 |
- RS Stock No.:
- 801-4748
- Mfr. Part No.:
- T0051320599N
- Manufacturer:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
WXDV 120 Desoldering Set
This Weller WXDV 120 Inline Desoldering set includes:
WXDV Desoldering Iron
WDH 40 Safety Rest
PDN Pliers for desoldering nozzles
WDH 40 Safety Rest
PDN Pliers for desoldering nozzles
The WXDV 120 Desoldering Iron is designed for use within the electronics industry and features an internal solder resevoir. The WDH 40 Safety Rest is also included in the kit, providing a safe rest for the desoldering iron when hot. In addition, PDN desoldering nozzle pliers are included, which makes it quicker and easier to change desoldering nozzle tips without damaging the desoldering iron.
De-Soldering - Weller
Specifications
Attribute | Value |
---|---|
Kit Type | Desoldering Iron Set |
Desoldering Tool Type | Desoldering Iron |
Output Wattage | 55W |
Kit Contents | RT3 Chisel Tip, Safety Rest WDH51, Stand, WXMP Micro-Soldering Iron |
Model Number | WXDV 120 |