- RS Stock No.:
- 780-419
- Mfr. Part No.:
- 100L15GY
- Manufacturer:
- HPM
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR24.73
Units | Per Unit |
1 - 4 | MYR24.73 |
5 + | MYR20.36 |
- RS Stock No.:
- 780-419
- Mfr. Part No.:
- 100L15GY
- Manufacturer:
- HPM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
10A and 15A
Grey and clear moulded 3 flat pin 240V 10A and 15A plug tops suitable for Australia or New Zealand. Supplied with cable clamp. 10A versions suitable for cable diameters of up to 8mm. 15A version suitable for cable diameters of up to 10mm.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Australia, New Zealand |
Current Rating | 15A |
Mains Plug Type | Type I - Austrailian/Chinese |
Voltage Rating | 250 V ac |
Colour | Grey |
Gender | Male |