- RS Stock No.:
- 780-0103
- Mfr. Part No.:
- 6947
- Manufacturer:
- Kimberly Clark
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR240.73
Units | Per Unit |
1 + | MYR240.73 |
- RS Stock No.:
- 780-0103
- Mfr. Part No.:
- 6947
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Aquarius, 6947, Twin Mini Jumbo Rolled Toilet Tissue Dispenser, White, 1 x 1 Dispenser
Innovative and stylish, paired with exceptional performance, choose Aquarius Dispensers. Part of a coordinated washroom range, designed to work in perfect harmony with Scott Toilet Tissue Rolls. Our Aquarius Twin Mini Jumbo Toilet Tissue Dispenser provides a refillable, reliable, high-capacity solution perfect for busy washrooms. Robust and lockable, it has a sleek and smooth rounded design with no dirt traps, allowing an easy, one-wipe-clean. Dispenser size 29.2cm (L) x 45.9cm (W) x 12.3cm (D). Compatible with, recommended: 8614 and 8615. Also compatible with: 8522, 8405, 8512. 1 x Aquarius Twin Mini Jumbo Toilet Tissue Dispenser - White
Features and Benefits
1 x Aquarius Twin Mini Jumbo Toilet Tissue Dispenser - White.
A refillable, reliable, high-capacity solution perfect for busy washrooms.
Sleek and smooth rounded design with no dirt traps, allowing an easy, one-wipe-clean.
Robust and lockable.
Compatible with, recommended: 8614 and 8615. Also compatible with: 8522, 8405, 8512.
A refillable, reliable, high-capacity solution perfect for busy washrooms.
Sleek and smooth rounded design with no dirt traps, allowing an easy, one-wipe-clean.
Robust and lockable.
Compatible with, recommended: 8614 and 8615. Also compatible with: 8522, 8405, 8512.
Compatible with;
Scott® Essential™ Jumbo Roll Toilet Tissue 8615 - 2 Ply Toilet Paper - 12 Rolls x 500 White Toilet Paper Sheets (2,400m)
RS stock no: 1831527
Scott® Essential™ Jumbo Roll Toilet Tissue 8614 - 2 Ply Toilet Paper - 12 Rolls x 500 White Toilet Paper Sheets (2,400m)
Scott® Essential™ Jumbo Roll Toilet Tissue 8614 - 2 Ply Toilet Paper - 12 Rolls x 500 White Toilet Paper Sheets (2,400m)
RS stock no: 4951637
Specifications
Attribute | Value |
---|---|
Colour | White |
Single Or Dual | Dual |
Material | Plastic |
Height | 470mm |
Depth | 300mm |
Width | 130mm |
Range | Aquarius |
Wall Mounted | Yes |