- RS Stock No.:
- 772-0032
- Mfr. Part No.:
- CAE602-941-100
- Manufacturer:
- JSP
27 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,472.38
Units | Per Unit |
1 + | MYR3,472.38 |
- RS Stock No.:
- 772-0032
- Mfr. Part No.:
- CAE602-941-100
- Manufacturer:
- JSP
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
PowerCap® Active™ IP powered respirator with universal plug
Powercap® Active™ complete with BumpCap protection and Impact Faceshield, two TH1P Filters, one Battery Pack and one Charging Dock.
Features and Benefits:
Protection conforms to EN12941 TH1P. Equivalent to FFP2 levels with an assigned protection factor (AFP) of 10
BumpCap conforms to EN812+A1 and Face Shield conforms to EN166.1.B
Avoids the need to fit test
Flow gauge included enables the user to determine when the filter needs changing
PowerCap unit gives a cooling, comfortable supply of filtered air at 160L/Min. equivalent to FFP2. APF = 10
FaceShield protects the user from Medium Energy, High Speed Particles, Dust and Liquid Droplets
Cap protects the user against bumps and scrapes
Suitable Applications - Light industrial uses, agriculture, livestock, poultry farming, bird and pigeon fanciers, woodworking, gardening, food processing and sweeping
Environments where assigned protection factors of up to 10 are required or involve any asthmatic hazards
BumpCap conforms to EN812+A1 and Face Shield conforms to EN166.1.B
Avoids the need to fit test
Flow gauge included enables the user to determine when the filter needs changing
PowerCap unit gives a cooling, comfortable supply of filtered air at 160L/Min. equivalent to FFP2. APF = 10
FaceShield protects the user from Medium Energy, High Speed Particles, Dust and Liquid Droplets
Cap protects the user against bumps and scrapes
Suitable Applications - Light industrial uses, agriculture, livestock, poultry farming, bird and pigeon fanciers, woodworking, gardening, food processing and sweeping
Environments where assigned protection factors of up to 10 are required or involve any asthmatic hazards
Applications:
The PowerCap® Active™ respirator can be used in environments where assigned protection factors of up to 10 are required or involve any asthmatic hazards. Applications include:
Light industrial uses
Agriculture
Livestock
Poultry farming
Woodworking
Gardening
Food processing
Sweeping
Light industrial uses
Agriculture
Livestock
Poultry farming
Woodworking
Gardening
Food processing
Sweeping
Care and Maintenance
The plastic parts can be cleaned with a damp cloth but not chemicals. The cover can be brushed clean. Store away from chemicals and direct sunlight and do not expose the unit to extreme temperatures.
Standards
Filters EN12941 TH1P, Bump Cap EN812+A1, Faceshield EN166.1.B
Supplied with
British-, European-, American- and Australian-plug
Contents
Charging Station, Charger and Storage Container
JSP Powered Respirator, 2 Filters, Battery-Powered - PowerCap Active Series - CAE602-941-100
Looking for a way to protect workers in hazardous environments? This powered respirator from JSP prevents wearers from inhaling dust and other dangerous airborne particles. The impact-resistant polycarbonate shield provides additional protection against head and face injuries. It includes two filters for effective air purification.
Features & Benefits
• Battery-operated design eliminates the need for an external power source
• Rechargeable for convenient reuse
• Filtered air supply of 160L/min to ensure you have enough purified air
• Rechargeable for convenient reuse
• Filtered air supply of 160L/min to ensure you have enough purified air
Applications
• Light industrial tasks
• Agriculture industry
• Wood shops
• Garden centres
• Food and beverage processing
• Agriculture industry
• Wood shops
• Garden centres
• Food and beverage processing
What's the difference between a powered respirator and an air-fed respirator?
Powered respirators use electric fans to draw air through filters, which remove solid and liquid particles. Air-fed units, or supplied-air respirators, use high-pressure hoses or compressors, usually attached to the wearer, to produce purified air.
Powered & Air-Fed Respirators
Specifications
Attribute | Value |
---|---|
Mode of Operation | Powered |
Series | PowerCap Active IP |
Respirator Product Type | Respirator Base Unit |
Number of Filters | 2 |
Head Cover Impact Protection | Yes |
Powerded Assigned Protection Factor | 10 |