- RS Stock No.:
- 768-5535
- Mfr. Part No.:
- 8901620000
- Manufacturer:
- Weidmüller
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR223.30
Units | Per Unit |
1 - 14 | MYR223.30 |
15 - 49 | MYR218.61 |
50 + | MYR212.05 |
- RS Stock No.:
- 768-5535
- Mfr. Part No.:
- 8901620000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller RJ Adapter, Cat5 LAN Category, Shielded - 8901620000
Use M12 coded Ethernet cables in your industrial automation applications without a hitch with this RJ45 adapter from Weidmuller. It has a female M12 connector on one end and an RJ45 socket on the other, letting you bridge the gap between different equipment. As it's a Cat5 type, you get support for transfer speeds up to 100Mbps, allowing you to transmit video signals and data in a flash. The M12 side has an industry-standard D-coded configuration, making it a cinch to join with a corresponding male connector. Thanks to its screw connections, you can count on super-secure mating.
Features & Benefits
• IP67 rating means it's dustproof and protected against submersion in 1m of water for up to 30 minutes
• Housed in a robust PA shell to resist impact and abrasion
• Ridges on housing provide grip to prevent slipping during handling
• Performs reliably in temperatures of -5°C to +60°C, so it's suitable for use in demanding environments
• Housed in a robust PA shell to resist impact and abrasion
• Ridges on housing provide grip to prevent slipping during handling
• Performs reliably in temperatures of -5°C to +60°C, so it's suitable for use in demanding environments
Applications
• Data centres
• Telecommunications
• Schools and universities
• Hospitals
• Telecommunications
• Schools and universities
• Hospitals
Is this product shielded?
Yes, this adapter's housing has 360° shielding that eliminates EMI issues, so you get high-quality transfers every time.
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Interface Type | M12 Socket/RJ45 Socket |
LAN Category | Cat5 |
Number of Ports | 1 |
Shield Type | Shielded |
Length | 22.3mm |
Width | 22.6mm |
Depth | 48.5mm |