- RS Stock No.:
- 764-4559
- Mfr. Part No.:
- HR22-SC-122
- Manufacturer:
- Hirose
210 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 10)
MYR1.264
Units | Per Unit | Per Bag* |
10 - 20 | MYR1.264 | MYR12.64 |
30 - 40 | MYR1.237 | MYR12.37 |
50 + | MYR1.195 | MYR11.95 |
*price indicative |
- RS Stock No.:
- 764-4559
- Mfr. Part No.:
- HR22-SC-122
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose HR22 Series Waterproof Compact Circular Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration, available in panel mount receptacle and cable plug versions.
Features and Benefits
• Connector shell zinc alloy and brass with nickel plating
• Waterproof connector
• PBT insulator
• Silver plated connector contacts
• Waterproof connector
• PBT insulator
• Silver plated connector contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose HR22 Series Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 1.18mm |
Wire Size | 28 → 24 AWG |
Termination Method | Crimp |
Series | HR22 |
For Use With | HR22 Series |
Current Rating | 2A |
Length | 14.8mm |
Contact Plating | Silver |
Contact Material | Beryllium Copper/Phosphor Bronze |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -25°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +85°C |