- RS Stock No.:
- 763-9267
- Mfr. Part No.:
- MIT515
- Manufacturer:
- Megger
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR25,148.03
Units | Per Unit |
1 + | MYR25,148.03 |
- RS Stock No.:
- 763-9267
- Mfr. Part No.:
- MIT515
- Manufacturer:
- Megger
Technical data sheets
- Megger MIT 5kV & 10kV Comparison Chart
- MIT515, MIT525 and MIT1025 Datasheet
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
- MIT Range Insulation Testers Datasheet
- Catalogue - Electrical Test Equipment Catalog
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Megger Insulation Tester, Digital and Analogue Display Modes, +5% Best Accuracy - MIT500 Series - MIT515
Keen to keep your electronic gear on track? Check it over with this Megger insulation tester. It measures the resistance of a device's insulation, spotting current leaks at a glance. The test voltage adjusts between 250 and 5000V DC, so the tool flexes to test different systems. Taking readings in dim lighting is a cinch, thanks to the meter's backlit LCD screen. A built-in memory for up to five and a half hours of results means the tester keeps a detailed record of your measurements for handy reference.
Features & Benefits
• Labelled rotary switch and push button controls for easy adjustment
• Noise filter up to 3mA to minimise interference
• IP65 rating when lid is closed, meaning it's protected against dust and low-pressure water jets
• Best resistance reading accuracy of ±5% to provide precise measurements
• Noise filter up to 3mA to minimise interference
• IP65 rating when lid is closed, meaning it's protected against dust and low-pressure water jets
• Best resistance reading accuracy of ±5% to provide precise measurements
Applications
• Electronics manufacturing
• Power transformers
• Automotive repair
• Power transformers
• Automotive repair
Can I set my own test voltage levels on this unit?
Yes, you can configure this unit with your own test voltages in 10V steps between 100 and 1000V, making it a versatile maintenance tool.
Specifications
Attribute | Value |
---|---|
Model Number p | MIT515 |
Tester Type | Insulation Tester |
Maximum Test Voltage | 5000V |
Minimum Test Voltage | 250V |
Maximum Insulation Resistance Measurement | 10TΩ |
Display Type | LCD |
Test Current | 6mA |
Battery Type | Lithium-Ion |
Battery Life | 6 h |
Power Source | Battery, Mains |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Safety Category Level | CAT IV |
Safety Category Voltage | 600V |
Safety Category | CAT IV 600V |
Height | 181mm |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weight | 4.5kg |
Width | 285mm |
Length | 315mm |
Dimensions | 315 x 285 x 181mm |