- RS Stock No.:
- 763-9260
- Mfr. Part No.:
- MIT525
- Manufacturer:
- Megger
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR29,106.17
Units | Per Unit |
1 + | MYR29,106.17 |
- RS Stock No.:
- 763-9260
- Mfr. Part No.:
- MIT525
- Manufacturer:
- Megger
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Megger Insulation Tester, LCD Screen, 30 to 660V Voltage Measurement Range - MIT500 Series - MIT525
Keen to check the quality of your electrical insulating material? This Megger insulation tester is just the thing. By clamping the leads on your test object, you can measure resistance up to 10TΩ to detect current leaks in heavy-duty systems. This allows you to put an end to electrical hazards to keep equipment and personnel safe and sound. For on-the-go testing, this unit has a lithium-ion battery that can operate continuously for up to six hours.
Features & Benefits
• Lockable terminals guard against accidental lead disconnection
• Battery charges in just 2.5 hours to help reduce downtime
• Large backlit LCD is easy to read in areas of low light
• IP65 rating means it's protected against dust and low-pressure water jets
• Safe for use in harsh conditions, thanks to a wide operating temperature range of -20°C to +50°C
• Battery charges in just 2.5 hours to help reduce downtime
• Large backlit LCD is easy to read in areas of low light
• IP65 rating means it's protected against dust and low-pressure water jets
• Safe for use in harsh conditions, thanks to a wide operating temperature range of -20°C to +50°C
Applications
• Circuit breakers
• Transformers
• Electric motors and generators
• Transformers
• Electric motors and generators
How accurate is this unit?
This insulation tester has a high accuracy of ±5% on readings up to 1TΩ and +10% on readings up to 10TΩ. This means you can count on it for precise results.
Specifications
Attribute | Value |
---|---|
Model Number p | MIT525 |
Tester Type | Insulation Tester |
Maximum Test Voltage | 5000V |
Minimum Test Voltage | 250V |
Maximum Insulation Resistance Measurement | 10TΩ |
Display Type | LCD |
Test Current | 6mA |
Power Source | Battery, Mains |
Battery Type | Lithium-Ion |
Battery Life | 6 h |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Safety Category Voltage | 600V |
Safety Category Level | 1000V CAT II, 600V CAT III |
Safety Category | CAT IV 600V |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weight | 4.5kg |
Dimensions | 315 x 285 x 181mm |
Length | 315mm |
Height | 181mm |
Width | 285mm |