- RS Stock No.:
- 762-0705
- Mfr. Part No.:
- B10PS-VH LF)(SN)
- Manufacturer:
- JST
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR4.508
Units | Per Unit | Per Pack* |
5 - 20 | MYR4.508 | MYR22.54 |
25 - 45 | MYR4.414 | MYR22.07 |
50 + | MYR4.28 | MYR21.40 |
*price indicative |
- RS Stock No.:
- 762-0705
- Mfr. Part No.:
- B10PS-VH LF)(SN)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VH Series Headers
These VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors from JST are suitable for use in a signal, power supply or output circuit applications. The compact size and large capacity coupled with secure locking contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors. The Headers of the VH Series are suitable for 1.6mm thick PCBs. The above board heights of the mated VH Series connectors are 16.5 mm for the Top Entry and 10.5 mm for the Side Entry type.
Temperature range: -25 → 85 °C
Header material: PA66 UL94V-0, natural
Header material: PA66 UL94V-0, natural
Note
Mates with VH Series Crimp Housings, see stock number 762-0746 typical.
JST VH Connectors 3.96mm Pitch
The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.
Specifications
Attribute | Value |
---|---|
Series | VH |
Pitch | 3.96mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 10.0A |
Voltage Rating | 250 V ac/dc |