- RS Stock No.:
- 752-5480
- Mfr. Part No.:
- DCB115-GB
- Manufacturer:
- DeWALT
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR480.03
Units | Per Unit |
1 + | MYR480.03 |
- RS Stock No.:
- 752-5480
- Mfr. Part No.:
- DCB115-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
Product Details
DeWalt Battery Charger DCB 115-GB - Multi-Voltage Charger for XR Series Batteries (UK Plug)
Introducing the multi-voltage and compact size charger for DeWalt 10.8V, 14.4V and 18V XR series batteries. The DCB115 features a built-in diagnostic system that measures temperature and condition of the battery before starting the charging process. All information, including the charging status, is displayed by LED indicators positioned on the front panel of the charger. The DeWalt can be wall mounted for saving space on workbenches and is capable to fully charge 2Ah battery in less than 30 mins. This ultra-flexible charger is a great solution for workshops where multi-voltage power tools are used. DEWALT XR Li-Ion Battery Technology offers extended runtime and optimised power to complete applications quickly
Features and Benefits:
Fully compatible with XR series Li-Ion Power Tool Batteries (10.8V, 14.4V, 18V)
One charger solution for multi-voltage power tool systems
Built-in battery condition diagnostic system
An LED indicator communicates battery condition and charge status
Compact size (115mm x 80mm x 150mm) and lightweight construction (500g)
Wall mountable
Charges 2.0Ah battery pack in 30 minutes, 4.0Ah in 60 minutes and 5.0Ah in 70 minutes
One charger solution for multi-voltage power tool systems
Built-in battery condition diagnostic system
An LED indicator communicates battery condition and charge status
Compact size (115mm x 80mm x 150mm) and lightweight construction (500g)
Wall mountable
Charges 2.0Ah battery pack in 30 minutes, 4.0Ah in 60 minutes and 5.0Ah in 70 minutes
Typical Applications:
Power tool chargers are a device to keep your power tool batteries charged so you are able to work for longer periods. These charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
Carpentry,
Construction works,
Maintenance of vehicles and machinery,
General DIY applications
Carpentry,
Construction works,
Maintenance of vehicles and machinery,
General DIY applications
FAQs:
Is this charger supplied with a battery?
No, the DeWalt DCB115 is supplied as a charger only with no batteries or any other accessories.
Will it charge 54V/18V FLEXVOLT battery?
Yes, FLEXVOLT batteries are fully compatible with 18V batteries.
How long will it take to charger 10.8V 2.0Ah battery?
Charging 2Ah battery will take 30mins. For full details of battery charging times of each compatible battery please see Battery Charge Times document attached above.
No, the DeWalt DCB115 is supplied as a charger only with no batteries or any other accessories.
Will it charge 54V/18V FLEXVOLT battery?
Yes, FLEXVOLT batteries are fully compatible with 18V batteries.
How long will it take to charger 10.8V 2.0Ah battery?
Charging 2Ah battery will take 30mins. For full details of battery charging times of each compatible battery please see Battery Charge Times document attached above.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Battery Type | Li-Ion |
For Use With | DeWalt XR series |
Charger Voltage | 10.8 V, 14.4 V, 18 V |
Charger Current | 4A |
Plug Type | Type G - British 3-pin |