Arcolectric Illuminated Miniature Push Button Switch, Latching, Panel Mount, DPDT, Red LED, IP65
- RS Stock No.:
- 749-2396
- Mfr. Part No.:
- H8353ABNAAB
- Manufacturer:
- Arcolectric
Discontinued product
- RS Stock No.:
- 749-2396
- Mfr. Part No.:
- H8353ABNAAB
- Manufacturer:
- Arcolectric
- COO (Country of Origin):
- TN
Antimicrobial Push Button Switches - Arcolectric Miniature H8300 Series
Microbes such as bacteria, mould and fungi occur in even the cleanest environment but due to their nature they can quickly multiply on surfaces. A switch is often the first point of contact when a user interacts with a product, and as a result is a surface where microbes are often spread. There are two basic types of antimicrobial technology available to treat surfaces - organic and inorganic. This range of Arcolectric antimicrobial switches are inorganic which provides safe, long lasting and built-in antimicrobial protection. Inorganic antimicrobials such as silver are non toxic and safer to use than organic antimicrobials.
BioCote® silver ion technology is incorporated into this range of Arcolectric’s switch products at the time of manufacture to provide proven, built-in antimicrobial protection against a wide range of micro-organisms, including bacteria, mould, and viruses for the expected lifetime of the product without breaking down, washing off or wearing off the product over time. The BioCote® antimicrobial protection reduces levels of microbes on surfaces by up to 99.99%. All BioCote® protected products are validated and quality tested to ISO 22196 where applicable, in an independent laboratory. Only products that demonstrate over a 95% reduction in bacteria are able to use the BioCote® brand as a guarantee of antimicrobial performance.
Arcolectric’s antimicrobial switches are suitable for use in a wide range of industries including healthcare, laboratory science, education, catering, leisure and many more public places.
BioCote® silver ion technology is incorporated into this range of Arcolectric’s switch products at the time of manufacture to provide proven, built-in antimicrobial protection against a wide range of micro-organisms, including bacteria, mould, and viruses for the expected lifetime of the product without breaking down, washing off or wearing off the product over time. The BioCote® antimicrobial protection reduces levels of microbes on surfaces by up to 99.99%. All BioCote® protected products are validated and quality tested to ISO 22196 where applicable, in an independent laboratory. Only products that demonstrate over a 95% reduction in bacteria are able to use the BioCote® brand as a guarantee of antimicrobial performance.
Arcolectric’s antimicrobial switches are suitable for use in a wide range of industries including healthcare, laboratory science, education, catering, leisure and many more public places.
This range of double pole, antimicrobial, miniature push button switches are available with latching or momentary action contacts in a choice of illuminated or non illuminated actuators. Each push button body has a matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. A transparent protective cover is available to protect the push button switches from dust and water ingression and to give the push button switch actuator an IP65 rating.
BioCote® antimicrobial additive, independently tested to ISO22196
8A inductive rating
Contact distance 3mm
Class II compliant
UL 94 V-2 flammability rated
Electrical life >10,000 operations
Behind panel depth 25.5mm
Industry standard panel cut - 12.9x19.3mm, see stock number 600-155 for a suitable hole cutter
Electrical connection via 4.8x0.8mm Faston/Quick Connect style tab terminals, see stock number 488-1241 typically
8A inductive rating
Contact distance 3mm
Class II compliant
UL 94 V-2 flammability rated
Electrical life >10,000 operations
Behind panel depth 25.5mm
Industry standard panel cut - 12.9x19.3mm, see stock number 600-155 for a suitable hole cutter
Electrical connection via 4.8x0.8mm Faston/Quick Connect style tab terminals, see stock number 488-1241 typically
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off.
See stock number 749-2478 for a suitable push-on splashproof protective cover.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off.
See stock number 749-2478 for a suitable push-on splashproof protective cover.
Approvals
UL; CSA; ENEC
Antimicrobial Push Button Switches
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Double Throw (DPDT) |
LED Colour | Red |
IP Rating | IP65 |
Contact Current Rating | 15 A @ 250 V ac |
Manufacturer Part No. | H8353ABNAAB |
Panel Cut Out Height | 19.8mm |
Panel Cut Out Width | 12.9mm |
Terminal Type | Solder |