- RS Stock No.:
- 742-3365
- Mfr. Part No.:
- 6771
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 742-3365
- Mfr. Part No.:
- 6771
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Kleenex Ultra Super Soft Interfolded Hand Towels
Kleenex Ultra Super Soft Hand Towels are softer, more absorbent and stronger than conventional towels, adding a touch of luxury to food contact areas and office and hotel washrooms with a high-quality image. The unique Airflex technology ensures that each towel is ultra-absorbent and strong even when wet, preventing them from becoming soggy or ripping. The clever, interfolded design helps to prevent towels ripping when being pulled from the dispenser, and ensures that only single towels are dispensed each time, reducing mess and wastage. Kleenex Airflex Ultra Super Soft Hand Towels are FSC certified, giving assurance that they are made from, or contain, wood that comes from FSC certified forests. These forests are managed to meet the social, economic and ecological needs of present and future generations. This product is sold as a box of 30 packs x 96 white, 3 ply sheets (2880 total). Individual sheet size 31.5 cm (L) x 21.5 cm (W).Compatible with Aquarius Folded Hand Towel Dispensers (product codes 6945 - RS 780-0090.
White, 3 ply, interfolded medium hand towels. Ideal for adding a touch of luxury to busy offices and hotel washrooms with a high-quality image. Unique Airflex technology. 21.5 cm (W).
Features and Benefits
30 packs x 96 white, 3 ply sheets (2880 total).
Interfolded hand towels that dispense one at a time, reducing waste and keeping refill frequency and costs to a minimum.
Made using unique Airflex Technology. Soft, strong and highly absorbent, even when wet.
Ideal for adding a touch of luxury to busy offices and hotel washrooms with a high-quality image.
Soft, strong and absorbent hand towels that provide a quality feel whenever used.
FSC certified
Interfolded hand towels that dispense one at a time, reducing waste and keeping refill frequency and costs to a minimum.
Made using unique Airflex Technology. Soft, strong and highly absorbent, even when wet.
Ideal for adding a touch of luxury to busy offices and hotel washrooms with a high-quality image.
Soft, strong and absorbent hand towels that provide a quality feel whenever used.
FSC certified
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 315 x 215mm |
Number of Ply | 3 |
Number of Sheets | 2880 |
Range | ULTRA |
Sheet Length | 240mm |
Sheet Width | 235mm |
Trade Name | Kleenex |