Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Power Tools
Router Drills
Bosch GTR 30 CE Tile Router, 230V, Euro Plug
RS Stock No.:
735-6717
Mfr. Part No.:
GTR 30 CE L-Boxx EU
Manufacturer:
Bosch
View all Router Drills
Discontinued product
RS Stock No.:
735-6717
Mfr. Part No.:
GTR 30 CE L-Boxx EU
Manufacturer:
Bosch
Technical data sheets
Legislation and Compliance
Product Details
Specifications
GTR 30 CE Tile Router Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Attribute
Value
Type
Tile router
Cutting Speed
15000 → 30000rpm
Wattage
701W
Voltage Rating
230V
Chuck Size
6.3mm
Plug Type
Type C - EuroPlug
Model Number
GTR 30 CE