- RS Stock No.:
- 727-6080
- Manufacturer:
- RS PRO
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 20 Metre(s)
MYR254.80
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR254.80 | MYR12.74 |
5 + | MYR209.70 | MYR10.485 |
*price indicative |
- RS Stock No.:
- 727-6080
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Rubber Black Edging strip, 20 m x 12.4 mm x 9.5 mm
The RS PRO edging strip provides protection for sheet materials and reduces wear from vibration and constant movement. It's made of rubber that's flexible and great for fitting irregular shapes and sharp edges.
Each strip is 20 m long and is delivered in reels to support easy winding and unwinding where necessary. Its rubber material means it can easily be cut to measure with a knife or cable cutter and you don't need any special tools. Its flexibility and durability mean this strip can be used for a wide range of surfaces such as metal, glass, perspex or wood. The strip also has a self-adhesive sash on its back making it easy to apply and install.
This edging strip has a wide range of applications from construction to communications industries. It can be used for building windows and doors, electrical panels and agricultural machinery.
Each strip is 20 m long and is delivered in reels to support easy winding and unwinding where necessary. Its rubber material means it can easily be cut to measure with a knife or cable cutter and you don't need any special tools. Its flexibility and durability mean this strip can be used for a wide range of surfaces such as metal, glass, perspex or wood. The strip also has a self-adhesive sash on its back making it easy to apply and install.
This edging strip has a wide range of applications from construction to communications industries. It can be used for building windows and doors, electrical panels and agricultural machinery.
Features and Benefits
Black colour
Rubber material
Height of 12.4 mm
Length of 20 m
Width of 9.5 mm
Rubber material
Height of 12.4 mm
Length of 20 m
Width of 9.5 mm
Specifications
Attribute | Value |
---|---|
Length | 20m |
Width | 9.5mm |
Height | 12.4 mm |
Product Type | Edge Protection |
Material | EPDM |
Colour | Black |