TE Connectivity, Dynamic 2000 Female Connector Housing, 3.75mm Pitch, 30 Way, 5 Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
720-1698
Mfr. Part No.:
1747365-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

30

Number of Rows

5

Pitch

3.75mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 2000

For Use With

Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Width

19.5mm

Housing Material

PBT

COO (Country of Origin):
CN

Dynamic 2800 Housings


Note

For suitable contacts see stock number 756-0852 typically


TE Connectivity Dynamic 2000 Series


The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.