- RS Stock No.:
- 719-0510
- Mfr. Part No.:
- 1-794606-2
- Manufacturer:
- TE Connectivity
620 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1830 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
Was MYR1.663
You pay
MYR1.58
Units | Per Unit | Per Pack* |
10 - 3740 | MYR1.58 | MYR15.80 |
3750 - 7490 | MYR1.548 | MYR15.48 |
7500 + | MYR1.501 | MYR15.01 |
*price indicative |
- RS Stock No.:
- 719-0510
- Mfr. Part No.:
- 1-794606-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Micro MATE-N-LOK Crimp Contacts
Micro MATE-N-LOK crimp snap-in pin and receptacle crimp contacts for use in the Micro MATE-N-LOK connector housings. These Micro MATE-N-LOK crimp contacts have a dual beam contact design for a reliable electrical connection. A locking lance mechanism ensures that these crimp contacts are held securely in the connector housing. These Micro MATE-N-LOK crimp contacts are available with a tin or gold plating and can terminate wire size ranges from 0.05 mm² to 0.9 mm² AWG with insulation diameters up to 1.52 mm
Features and Benefits
Dual beam contact design for electrical reliability
Locking lance mechanism for secure retention in housing
Choice of tin or gold plating
Locking lance mechanism for secure retention in housing
Choice of tin or gold plating
Wide wire size range of 0.05 mm² to 0.9 mm²
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Micro MATE-N-LOK Connector Housing |
Series | Micro MATE-N-LOK |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 24AWG |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 20AWG |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |