Amphenol FCI 06-381 Series Pluggable Terminal Block, 2-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 707-5212
- Mfr. Part No.:
- 20020110-D021A01LF
- Manufacturer:
- Amphenol FCI
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-5212
- Mfr. Part No.:
- 20020110-D021A01LF
- Manufacturer:
- Amphenol FCI
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.81 mm Pitch FCI Terminal Block Socket,Right Angle
Approvals
UL recognised for US and Canada
3.81mm Pitch FCI Terminal Blocks
FCIs PCB signal 3.81 mm pitch Terminal Blocks. These 3.81 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Type | Header |
Current Rating | 8A |
Body Orientation | Right Angle |
Colour | Green |
Voltage Rating | 300 V ac |
Series | 06-381 |
Material | Nylon |
Depth | 7.2mm |
Width | 9.2mm |
Length | 8.71mm |