- RS Stock No.:
- 687-7140
- Mfr. Part No.:
- 08-70-0058
- Manufacturer:
- Molex
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR0.249
Units | Per Unit | Per Pack* |
100 - 900 | MYR0.249 | MYR24.90 |
1000 - 2900 | MYR0.244 | MYR24.40 |
3000 - 7400 | MYR0.236 | MYR23.60 |
7500 - 14900 | MYR0.231 | MYR23.10 |
15000 + | MYR0.226 | MYR22.60 |
*price indicative |
- RS Stock No.:
- 687-7140
- Mfr. Part No.:
- 08-70-0058
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex SPOX Receptacle and Pin Terminals
SPOX receptacle and pin terminals for use in the SPOX series plug and receptacle housings. These SPOX terminals have a spring box style design which incorporates multiple points of contact for high electrical reliability. This design also protects the mating face area and prevents fish-hooking from wires during handling. These SPOX pin and receptacle terminals are available wire size ranges from 28 AWG to 18 AWG
Application:
• Communication
• Networking
• Networking
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | SPOX Connector Housing |
Series | SPOX |
Minimum Wire Size mm² | 0.08mm² |
Maximum Wire Size mm² | 0.35mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 28AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
Series Number | 5103 |