- RS Stock No.:
- 681-1922
- Mfr. Part No.:
- 284848-1
- Manufacturer:
- TE Connectivity
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR14.53
Units | Per Unit |
1 - 124 | MYR14.53 |
125 - 249 | MYR12.78 |
250 + | MYR10.71 |
- RS Stock No.:
- 681-1922
- Mfr. Part No.:
- 284848-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MCP 1.5K and MCP 2.8 Sealed Receptacle Housings
TE Connectivity brings you a range of highly durable and strong connector housings. The 'LEAVYSEAL' connectors feature a brilliant lever locking system for mating. Not to mention, these also come with an integrated cable attachment. These connectors are rated at a IP67 and IP69K with cover. They can also handle 42 volts AC/DC and up to 40 amps. The 'LEAVYSEAL' connectors are designed to be used in a tough environment.
Features and benefits:
• IP67 sealing provides brilliant protection
• Strong a rugged durability, designed for use in pressuring scenarios
• Operating temperatures of -40°C to +140°C
• 42 volts AC/DC with up to 40 amps
• Sealed with a silicone rubber
• Strong a rugged durability, designed for use in pressuring scenarios
• Operating temperatures of -40°C to +140°C
• 42 volts AC/DC with up to 40 amps
• Sealed with a silicone rubber
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
• Industrial connections
• Boats
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
• Industrial connections
• Boats
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Female |
Number of Rows | 2 |
Series | AMP MCP 1.5/2.8 |
Width | 26.6mm |
Depth | 34.5mm |
Housing Material | Nylon |