- RS Stock No.:
- 680-1408
- Mfr. Part No.:
- 179228-8
- Manufacturer:
- TE Connectivity
120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
170 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.539
Units | Per Unit | Per Pack* |
10 - 490 | MYR1.539 | MYR15.39 |
500 - 990 | MYR1.506 | MYR15.06 |
1000 + | MYR1.46 | MYR14.60 |
*price indicative |
- RS Stock No.:
- 680-1408
- Mfr. Part No.:
- 179228-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
Features and Benefits
• Miniature design
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating
Applications:
• Business equipment
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Series | AMP CT |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 18mm |
Width | 4.6mm |
Housing Material | Nylon |