- RS Stock No.:
- 670-5183
- Mfr. Part No.:
- 09-50-1061
- Manufacturer:
- Molex
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.138
Units | Per Unit | Per Pack* |
10 - 120 | MYR2.138 | MYR21.38 |
130 - 240 | MYR2.096 | MYR20.96 |
250 + | MYR2.054 | MYR20.54 |
*price indicative |
- RS Stock No.:
- 670-5183
- Mfr. Part No.:
- 09-50-1061
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Receptacle Housings, 5195 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SPOX |
For Use With | SPOX Connector |
Body Orientation | Straight |
Length | 24.9mm |
Width | 8.85mm |
Housing Material | Nylon |