- RS Stock No.:
- 669-5736
- Mfr. Part No.:
- T0054471299
- Manufacturer:
- Weller
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR97.16
Units | Per Unit |
1 + | MYR97.16 |
- RS Stock No.:
- 669-5736
- Mfr. Part No.:
- T0054471299
- Manufacturer:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XT Series for WP120 / WXP 120
The XT series soldering iron tips from Weller offer a fast reaction time and maximum heat transfer.
For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat demands.
For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat demands.
Features and Benefits:
- XT series tips are for use with the WP 120 and WXP 120 soldering irons
- A high quality copper core that effectively transfers heat to the solder point
- Copper core galvanised with a ferrous coating to extend service life of soldering tips
- The solder tip is tin-plated preventing oxidation
- This is all contained within a corrosion-resistant nickel coating
- Tip is finished with a special chrome coating which limits the wetting area
- Excellent heat transfer
- Improves accuracy
FEATURES and BENEFITS:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
XT series tips are for use with the WP 120 and WXP 120 soldering irons
A high quality copper core that effectively transfers heat to the solder point
Copper core galvanised with a ferrous coating to extend service life of soldering tips
The solder tip is tin-plated preventing oxidation
This is all contained within a corrosion-resistant nickel coating
Tip is finished with a special chrome coating which limits the wetting area
Excellent heat transfer
Improves accuracy
A high quality copper core that effectively transfers heat to the solder point
Copper core galvanised with a ferrous coating to extend service life of soldering tips
The solder tip is tin-plated preventing oxidation
This is all contained within a corrosion-resistant nickel coating
Tip is finished with a special chrome coating which limits the wetting area
Excellent heat transfer
Improves accuracy
Note
Weller recommends the use of Weller-branded solder wire to achieve the best soldering performance and maximise the service life of your Weller soldering products.
Specifications for 669-5736 – XT GW1
Soldering Tip Solder depot, Gullwing
Length: 37 mm
Tip Type: HM
Diameter: 6 mm
Soldering Tip Solder depot, Gullwing
Length: 37 mm
Tip Type: HM
Diameter: 6 mm
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Mini-Wave |
Model Number | XT GW1 |
For Use With | WP120, WXP120 |
Tip Size | Ø 2.3 mm |
Tip Series | XT |