- RS Stock No.:
- 668-4796
- Manufacturer:
- RS PRO
- RS Stock No.:
- 668-4796
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Grey Tray 1 U, 570 mm x 420 mm
This sliding tray from the RS PRO server rack shelf range is suitable for use in most standard 19-inch server cabinets. The lightweight but durable shelf can be used to keep electronic devices such as keyboards and monitors securely in place.
Vented slots allow air to circulate, which helps protect devices that might be prone to overheating. The tray moves easily on high-quality ball-bearing drawer slides. The 570-mm-deep tray is suitable for use with a 1 U size rack unit. It can take a maximum weight of 45 kg.
As part of the reliable RS PRO range, the tray has been exhaustively tested by engineers to ensure its quality and safety. It conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic discharge standards and is also RoHS compliant on hazardous substances. This kind of tray is typically found in server rack cabinets.
Vented slots allow air to circulate, which helps protect devices that might be prone to overheating. The tray moves easily on high-quality ball-bearing drawer slides. The 570-mm-deep tray is suitable for use with a 1 U size rack unit. It can take a maximum weight of 45 kg.
As part of the reliable RS PRO range, the tray has been exhaustively tested by engineers to ensure its quality and safety. It conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic discharge standards and is also RoHS compliant on hazardous substances. This kind of tray is typically found in server rack cabinets.
Features and Benefits
Sliding tray
Maximum depth of 550 mm
Adjustable depth of 0 mm to 550 mm
Height of 44.45 mm
Width of 420 mm
Material thickness of 1.5 mm
Maximum load of 45 kg
Made from steel
Fixed extension type
Suitable for use with a 1 U size rack unit
Ventilated to help prevent overheating
Grey colour
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
Maximum depth of 550 mm
Adjustable depth of 0 mm to 550 mm
Height of 44.45 mm
Width of 420 mm
Material thickness of 1.5 mm
Maximum load of 45 kg
Made from steel
Fixed extension type
Suitable for use with a 1 U size rack unit
Ventilated to help prevent overheating
Grey colour
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Tray |
Rack Units | 1U |
Depth | 550mm |
Adjustable Depth | 0 → 550mm |
Ventilated | Yes |
Colour | Grey |
Material | Steel |
Maximum Load | 45kg |
Height | 44.45mm |
Maximum Depth | 550mm |
Width | 420mm |
Extension Type | Fixed |
Material Thickness | 1.5mm |